Part Details for RD-125B by Mean Well
Overview of RD-125B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RD-125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3981-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 133W Min Qty: 1 Lead time: 12 Weeks Container: Box |
88 In Stock |
|
$32.8128 / $35.9900 | Buy Now |
DISTI #
RD-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RD-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.1200 | Buy Now |
DISTI #
709-RD125B
|
Mouser Electronics | Switching Power Supplies 133.4W 5V/4.6A 24V/4.6A RoHS: Compliant | 0 |
|
$31.0700 / $34.6100 | Order Now |
DISTI #
70327994
|
RS | Power Supply, AC-DC,5V@4.6A, 24V@4.6A,88-132/176-264V In, Enclosed, G3 Series | MEAN WELL RD-125B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$33.0400 / $36.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC 130W Dual output enclosed power supply - Output 5VDC at 10A +24VDC at 5A - free air convection - NOT TO EXCEED 130.9W. RoHS: Compliant |
67 In Stock |
|
$26.9000 / $30.4000 | Buy Now |
DISTI #
RD-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RD-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.1200 | Buy Now |
DISTI #
RD-125B
|
TME | Power supply: switched-mode, for building in,modular, 133.4W Min Qty: 1 | 0 |
|
$26.9000 / $30.4000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 10 |
|
$42.8228 / $52.4996 | Buy Now |
DISTI #
RD-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RD-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.1200 | Buy Now |
Part Details for RD-125B
RD-125B CAD Models
RD-125B Part Data Attributes
|
RD-125B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RD-125B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH DC VOLTAGE RANGE FROM 248V TO 373V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 133.4 W | |
Trim/Adjustable Output | YES |