Part Details for RD0J108M0811MPG by Samwha Electric Co Ltd
Overview of RD0J108M0811MPG by Samwha Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD0J108M0811MPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRRD1000/6-A35-T
|
Maritex | Electrolytic capacitor, 1000uF, 6.3V, 105deg.C, 8x11.5 r3.5mm, 5000h Min Qty: 1 Package Multiple: 1 | 363 |
|
$0.0250 / $0.0510 | Buy Now |