Part Details for RD1916IP-US by L-com Inc
Overview of RD1916IP-US by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD1916IP-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9324
|
Newark | Vx1016Ip Rack Try W/19" Scrn |L-Com RD1916IP-US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,711.2000 | Buy Now |
DISTI #
5073-RD1916IP-US-ND
|
DigiKey | VX1016IP RACK TRY W/19"" SCRN Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,885.8100 | Buy Now |
DISTI #
73602112
|
RS | AdderView Rack Tray19in Monitor W/integrated AVX1016IP- | L-com RD1916IP-US Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,590.0000 | RFQ |
|
Onlinecomponents.com | VX1016IP RACK TRY W/19"" SCRN | 0 |
|
$3,919.8300 / $4,089.6800 | Buy Now |
DISTI #
RD1916IP-US
|
L-com US | The ADDERView RDXX16 Series offers a complete KVM server room solution allowing for local and remote management. The 1U keyboard tray is available in most keyboard language layouts and features either a 17 inch or 19 inch premium quality Samsung SXGA 1280 x1024 TFT LCD panel with touchpad control and advanced OSD for device selection. Control 16 computers directly from the tray or remotely via a secure IP connection(IP models only). Expand to support up to 256 computers using CATx 1000 switches. Using Adder's CAM modules, you can connect the switch via CAT5e cable to any type of server including PC, Mac and Sun. Country code reporting, DDC and continuous keyboard and mouse emulation further ensure faultless operation across your unique installation. Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,590.0000 | Buy Now |