Part Details for RD1C337M0811MBB by Samwha Electronics
Overview of RD1C337M0811MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD1C337M0811MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD1C337M0811MBB
|
TME | Capacitor: electrolytic, THT, 330uF, 16VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 20 | 19720 |
|
$0.0285 / $0.0731 | Buy Now |