Part Details for RD2458-5-NM by TE Connectivity
Overview of RD2458-5-NM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD2458-5-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1058-ND
|
DigiKey | RF ANT 2.4GHZ/5.3GHZ WHIP TILT N Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$16.1033 / $22.5200 | Buy Now |
DISTI #
814-RD2458-5-NM
|
Mouser Electronics | Antennas Dipol,RDuck,Fixed,NM RoHS: Compliant | 5 |
|
$14.8800 / $22.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 22 Package Multiple: 1 Container: Box | 0Box |
|
$14.0900 | Buy Now |
DISTI #
AMPRD2458-5-NM
|
Heilind Electronics | DIPOL,RDUCK,FIXED,NM 2400-5850 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPRD2458-5-NM
|
Interstate Connecting Components | DIPOL,RDUCK,FIXED,NM 2400-5850 | 0 |
|
Buy Now | |
DISTI #
000000000003704815
|
Sager | Antennas Dipol,RDuck,Fixed,NM Min Qty: 1 | 0 |
|
$14.1500 / $21.0100 | Buy Now |