Part Details for RD367 by Thomas & Betts
Overview of RD367 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RD367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8900
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rd Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RD367 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2942 |
|
$2.0000 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin RoHS: Compliant |
2428 On Order |
|
$1.2000 / $1.7700 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin RoHS: Compliant |
2428 On Order |
|
$1.2000 / $1.7700 | Buy Now |
Part Details for RD367
RD367 CAD Models
RD367 Part Data Attributes
|
RD367
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RD367
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 7 AWG |