-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4609
|
Newark | Bridge Rectifier, 1Kv, 3A, Dbf Rohs Compliant: Yes |Diodes Inc. RDBF310-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1666 |
|
$0.3070 / $0.6260 | Buy Now |
DISTI #
RDBF310-13DICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 3A DBF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10519 In Stock |
|
$0.1796 / $0.6400 | Buy Now |
DISTI #
RDBF310-13
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 3A 4-Pin DBF SMD T/R - Tape and Reel (Alt: RDBF310-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1680 / $0.1985 | Buy Now |
DISTI #
621-RDBF310-13
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 4912 |
|
$0.2050 / $0.4500 | Buy Now |
DISTI #
V72:2272_21883636
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 3A 4-Pin Case DBF T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2141 Container: Cut Strips | Americas - 139 |
|
$0.1738 / $0.3027 | Buy Now |
|
Future Electronics | RDBF310 Series 1000 V 3 A Surface Mount Glass Passivated Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1810 / $0.1900 | Buy Now |
DISTI #
RDBF310-13
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 3A 4-Pin DBF SMD T/R - Tape and Reel (Alt: RDBF310-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1680 / $0.1985 | Buy Now |
DISTI #
RDBF310-13
|
Avnet Silica | Diode Rectifier Bridge Single 1000V 3A 4-Pin DBF SMD T/R (Alt: RDBF310-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3944489RL
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 1KV, 3A, DBF RoHS: Compliant Min Qty: 100 Container: Reel | 1666 |
|
$0.2697 / $0.3519 | Buy Now |
DISTI #
3944489
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 1KV, 3A, DBF RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1666 |
|
$0.2697 / $0.5638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy