Part Details for RDC501052A by Alpine Electronics (Asia) Ltd
Overview of RDC501052A by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC501052A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RDC501052A-ND
|
DigiKey | RESISTIVE POSITION SENSORS ROTAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1500 In Stock |
|
$1.1878 / $2.7600 | Buy Now |
DISTI #
RDC501052A
|
Avnet Americas | Rotational Type Position Sensor 5V 4-Pin Tray - Trays (Alt: RDC501052A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tray | 0 |
|
$0.8100 | Buy Now |
DISTI #
688-RDC501011A
|
Mouser Electronics | Industrial Motion & Position Sensors 5V 30% RoHS: Compliant | 1467 |
|
$1.0500 / $2.7500 | Buy Now |
DISTI #
56184535
|
Verical | Rotary Sensors Catering To Diverse Position Detection Needs Min Qty: 46 Package Multiple: 1 | Americas - 1377 |
|
$1.4177 / $1.6579 | Buy Now |
DISTI #
RDC501052A
|
Avnet Abacus | (Alt: RDC501052A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1377 |
|
$0.7920 / $2.1990 | Buy Now |