Part Details for RDC803001A by Alps Alpine Co Ltd
Overview of RDC803001A by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC803001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RDC803001A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2017+ | 6524 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 42 |
|
RFQ | |
|
Sense Electronic Company Limited | SMD | 11000 |
|
RFQ | |
|
Win Source Electronics | Rotary Sensors B Taper 10K ohm 5VDC 15mm 360 Degree SMD | 83200 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for RDC803001A
RDC803001A CAD Models
RDC803001A Part Data Attributes
|
RDC803001A
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDC803001A
Alps Alpine Co Ltd
Industrial Motion & Position Sensors B Taper 10K ohm 5VDC 15mm 360 Degree SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 15 INCH | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Tolerance | 30% |