Part Details for RDD05-15S5U by Chinfa Electronics Ind Co Ltd
Overview of RDD05-15S5U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDD05-15S5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDD05-15S5U
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 15VDC, Iout: 400mA, RDD05 Min Qty: 1 | 54 |
|
$13.1300 / $21.0400 | Buy Now |