-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8631-ND
|
DigiKey | CAP CER 100PF 50V NP0 RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1148 In Stock |
|
$0.1162 / $0.4800 | Buy Now |
DISTI #
RDE5C1H101J0P1H03B
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125°C Bulk - Bulk (Alt: RDE5C1H101J0P1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1144 / $0.1338 | Buy Now |
DISTI #
81-RDE5C1H101J0P1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100PF 50V 5% 2.54MM RoHS: Compliant | 4209 |
|
$0.1230 / $0.4900 | Buy Now |
|
Future Electronics | RDE Series 5 x 3.5 x 2.5 mm 100 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1140 / $0.1280 | Buy Now |
DISTI #
72487473
|
Verical | Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125°C Bulk Min Qty: 126 Package Multiple: 1 Date Code: 2323 | Americas - 1374 |
|
$0.2125 / $0.2488 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, C0G, -/+30PPM/CEL TC, 0.0001UF, 2010 | 17065 |
|
$0.1620 / $0.5400 | Buy Now |
DISTI #
RDE5C1H101J0P1H03B
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100PF 50V 5% 2.54MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3500 In Stock |
|
$0.1160 / $0.2150 | Buy Now |
DISTI #
RDE5C1H101J0P1H03B
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125°C Bulk - Bulk (Alt: RDE5C1H101J0P1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1144 / $0.1338 | Buy Now |
DISTI #
RDE5C1H101J0P1H03B
|
TME | Capacitor: ceramic, 100pF, 50V, C0G (NP0), ±5%, THT, 2.5mm Min Qty: 500 | 0 |
|
$0.0464 | RFQ |
DISTI #
C1S521301998631
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Bulk | 1374 |
|
$0.1700 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDE5C1H101J0P1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE5C1H101J0P1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |