Part Details for RDED-9P-LN(4-40)(55) by Hirose Electric Co Ltd
Overview of RDED-9P-LN(4-40)(55) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDED-9P-LN(4-40)(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122896-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7 In Stock |
|
$9.3600 | Buy Now |
DISTI #
RDED-9P-LN(4-40)(5
|
Avnet Americas | Connector D-Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Right Angle Panel Mount/Through Hole Tray - Trays (Alt: RDED-9P-LN(4-40)(5) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-RDED-9P-LN4-4055
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 164 |
|
$6.0522 / $11.0040 | Buy Now | |
DISTI #
RDED-9P-LN(4-40)(5
|
Avnet Americas | Connector D-Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Right Angle Panel Mount/Through Hole Tray - Trays (Alt: RDED-9P-LN(4-40)(5) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for RDED-9P-LN(4-40)(55)
RDED-9P-LN(4-40)(55) CAD Models
RDED-9P-LN(4-40)(55) Part Data Attributes:
|
RDED-9P-LN(4-40)(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDED-9P-LN(4-40)(55)
Hirose Electric Co Ltd
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for RDED-9P-LN(4-40)(55)
This table gives cross-reference parts and alternative options found for RDED-9P-LN(4-40)(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDED-9P-LN(4-40)(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDED-9PE1/M2.6(55) | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M2.6, Plug | Hirose Electric Co Ltd | RDED-9P-LN(4-40)(55) vs RDED-9PE1/M2.6(55) |