Part Details for RDED-9PE-LNA(4-40)(55) by Hirose Electric Co Ltd
Overview of RDED-9PE-LNA(4-40)(55) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RDED-9PE-LNA(4-40)(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9134
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDED-9PE-LNA(4-40)(55) Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $9.5400 | Buy Now |
DISTI #
H122894-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
43 In Stock |
|
$5.8254 / $9.7800 | Buy Now |
DISTI #
RDED-9PE-LNA(4-40)
|
Avnet Americas | Connector D-Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Right Angle Panel Mount/Through Hole Tray - Trays (Alt: RDED-9PE-LNA(4-40)) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.2625 / $6.9165 | Buy Now |
DISTI #
798-RDED9PELNA44055
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 50 |
|
$5.8200 / $9.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 | 0 |
|
$5.8200 | Buy Now |
DISTI #
HIRRDED-9PE-LNA(4-40)(55)
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.4769 / $7.6936 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4600 / $9.3900 | Buy Now |
|
Quest Components | 71 |
|
$6.2327 / $10.1070 | Buy Now | |
DISTI #
RDED-9PE-LNA(4-40)
|
Avnet Americas | Connector D-Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Right Angle Panel Mount/Through Hole Tray - Trays (Alt: RDED-9PE-LNA(4-40)) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.2625 / $6.9165 | Buy Now |
Part Details for RDED-9PE-LNA(4-40)(55)
RDED-9PE-LNA(4-40)(55) CAD Models
RDED-9PE-LNA(4-40)(55) Part Data Attributes:
|
RDED-9PE-LNA(4-40)(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDED-9PE-LNA(4-40)(55)
Hirose Electric Co Ltd
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.494 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |