-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 10000PF 250V X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9239-1-ND
|
DigiKey | CAP CER 10000PF 250V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1952 In Stock |
|
$0.1176 / $0.5200 | Buy Now |
DISTI #
RDER72E103K1M1H03A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: RDER72E103K1M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1352 / $0.1493 | Buy Now |
DISTI #
81-RDER72E103K1M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 3870 |
|
$0.1150 / $0.5200 | Buy Now |
|
Future Electronics | CAP CER 10000PF 250V X7R RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1190 / $0.1300 | Buy Now |
DISTI #
RDER72E103K1M1H03A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: RDER72E103K1M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1352 / $0.1493 | Buy Now |
DISTI #
RDER72E103K1M1H03A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: RDER72E103K1M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1352 / $0.1493 | Buy Now |
DISTI #
3002003
|
Farnell | CAP, 0.01UF, 250V, MLCC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.1349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDER72E103K1M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER72E103K1M1H03A
Murata Manufacturing Co Ltd
CAP CER 10000PF 250V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |