-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDER72H684MUE1H03ATB-ND
|
DigiKey | CAP CER Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0355 | Buy Now |
DISTI #
RDER72H684MUE1H03A
|
Avnet Americas | Cap Ceramic Monolithic 0.68uF 500VDC 20% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDER72H684MUE1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$1.1059 / $1.2208 | Buy Now |
DISTI #
81-RDER72H684MUE1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.9420 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.9580 | Buy Now |
DISTI #
RDER72H684MUE1H03A
|
Avnet Americas | Cap Ceramic Monolithic 0.68uF 500VDC 20% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDER72H684MUE1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$1.1059 / $1.2208 | Buy Now |
DISTI #
RDER72H684MUE1H03A
|
Avnet Americas | Cap Ceramic Monolithic 0.68uF 500VDC 20% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDER72H684MUE1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$1.1059 / $1.2208 | Buy Now |
DISTI #
3002091
|
Farnell | CAP, 0.68UF, 500V, MLCC, RADIAL RoHS: Compliant Min Qty: 1500 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.0128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDER72H684MUE1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER72H684MUE1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 12.5 mm |