-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.015UF 1KV X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8946-ND
|
DigiKey | CAP CER 0.015UF 1KV X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
220 In Stock |
|
$0.2185 / $0.7700 | Buy Now |
DISTI #
RDER73A153K3K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: RDER73A153K3K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2231 / $0.2608 | Buy Now |
DISTI #
81-RDER73A153K3K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 313 |
|
$0.2040 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2100 | Buy Now |
DISTI #
RDER73A153K3K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: RDER73A153K3K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2231 / $0.2608 | Buy Now |
DISTI #
RDER73A153K3K1H03B
|
TME | Capacitor: ceramic, 15nF, 1kV, X7R, ±10%, THT, 5mm Min Qty: 500 | 0 |
|
$0.1430 | RFQ |
DISTI #
RDER73A153K3K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: RDER73A153K3K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2231 / $0.2608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDER73A153K3K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER73A153K3K1H03B
Murata Manufacturing Co Ltd
CAP CER 0.015UF 1KV X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2216 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |