Part Details for RDER73A682K3M1H03A by Murata Manufacturing Co Ltd
Overview of RDER73A682K3M1H03A by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RDER73A682K3M1H03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9286-1-ND
|
DigiKey | CAP CER 6800PF 1KV X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.6622 / $1.7600 | Buy Now |
DISTI #
RDER73A682K3M1H03A
|
Avnet Americas | Cap Ceramic 0.0068uF 1000V X7R 10% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RDER73A682K3M1H03A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7072 / $0.7806 | Buy Now |
DISTI #
81-RDER73A682K3M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 6800pF 1kVDC 10% X7R SUGGESTED ALT RDER73A682K2M1H03A RoHS: Compliant | 0 |
|
$0.6620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.6130 | Buy Now |
DISTI #
RDER73A682K3M1H03A
|
Avnet Americas | Cap Ceramic 0.0068uF 1000V X7R 10% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RDER73A682K3M1H03A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7072 / $0.7806 | Buy Now |
DISTI #
RDER73A682K3M1H03A
|
Avnet Americas | Cap Ceramic 0.0068uF 1000V X7R 10% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RDER73A682K3M1H03A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7072 / $0.7806 | Buy Now |
DISTI #
3002150
|
Farnell | CAP, 6800PF, 1KV, MLCC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.2498 | Buy Now |
Part Details for RDER73A682K3M1H03A
RDER73A682K3M1H03A CAD Models
RDER73A682K3M1H03A Part Data Attributes
|
RDER73A682K3M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER73A682K3M1H03A
Murata Manufacturing Co Ltd
CAP CER 6800PF 1KV X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |