-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.068UF 1KV X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9287-1-ND
|
DigiKey | CAP CER 0.068UF 1KV X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4068 In Stock |
|
$0.5217 / $1.5500 | Buy Now |
DISTI #
RDER73A683K5E1H03A
|
Avnet Americas | Cap Ceramic 0.068uF 1000V X7R 10% Radial 5mm 150°C Ammo Pack - Ammo Pack (Alt: RDER73A683K5E1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5530 / $0.6105 | Buy Now |
DISTI #
81-RDER73A683K5E1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .068UF 1000V 10% 5.0MM RoHS: Compliant | 4068 |
|
$0.4620 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4790 | Buy Now |
DISTI #
RDER73A683K5E1H03A
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .068UF 1000V 10% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$0.4710 | Buy Now |
DISTI #
RDER73A683K5E1H03A
|
Avnet Americas | Cap Ceramic 0.068uF 1000V X7R 10% Radial 5mm 150°C Ammo Pack - Ammo Pack (Alt: RDER73A683K5E1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5530 / $0.6105 | Buy Now |
DISTI #
RDER73A683K5E1H03A
|
Avnet Americas | Cap Ceramic 0.068uF 1000V X7R 10% Radial 5mm 150°C Ammo Pack - Ammo Pack (Alt: RDER73A683K5E1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5530 / $0.6105 | Buy Now |
DISTI #
3002152
|
Farnell | CAP, 0.068UF, 1KV, MLCC, RADIAL RoHS: Compliant Min Qty: 1500 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.5990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDER73A683K5E1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER73A683K5E1H03A
Murata Manufacturing Co Ltd
CAP CER 0.068UF 1KV X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3016 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3016 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |