Part Details for RDHP-1608 by Power Integrations
Overview of RDHP-1608 by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDHP-1608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1068-ND
|
DigiKey | SID1182K REFERENCE DESIGN BOARD Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$164.5700 | Buy Now |
DISTI #
RDHP-1608
|
Avnet Americas | GENERAL PURPOSE EVALUATION BOARD 8A, 2CH, 1200V, REINFORCED ISOLATION, BAC, ASSD SCALE-IDRIVER SID1182K WITHOUT BOOSTER STAGE - Boxed Product (Development Kits) (Alt: RDHP-1608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
869-RDHP-1608
|
Mouser Electronics | Power Management IC Development Tools SID1182K Base BRD Up to 800V DC-Link RoHS: Compliant | 0 |
|
$150.0000 | Order Now |
DISTI #
RDHP-1608
|
Avnet Americas | GENERAL PURPOSE EVALUATION BOARD 8A, 2CH, 1200V, REINFORCED ISOLATION, BAC, ASSD SCALE-IDRIVER SID1182K WITHOUT BOOSTER STAGE - Boxed Product (Development Kits) (Alt: RDHP-1608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for RDHP-1608
RDHP-1608 CAD Models
RDHP-1608 Part Data Attributes:
|
RDHP-1608
Power Integrations
Buy Now
|
Compare Parts:
RDHP-1608
Power Integrations
|
Samacsys Manufacturer | Power Integrations |