Part Details for RDHP-1702 by Power Integrations
Overview of RDHP-1702 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDHP-1702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1092-ND
|
DigiKey | EVAL KIT BASIC ISOLATION SID1183 Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$150.0000 | Buy Now |
DISTI #
RDHP-1702
|
Avnet Americas | GENERAL PURPOSE EVALUATION BOARD 8A, 2CH, 1700V, BASIC ISOLATION, BAC, ASSD SCALE-IDRIVER SID1183K WITH BOOSTER STAGE - Boxed Product (Development Kits) (Alt: RDHP-1702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
RDHP-1702
|
Avnet Americas | GENERAL PURPOSE EVALUATION BOARD 8A, 2CH, 1700V, BASIC ISOLATION, BAC, ASSD SCALE-IDRIVER SID1183K WITH BOOSTER STAGE - Boxed Product (Development Kits) (Alt: RDHP-1702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for RDHP-1702
RDHP-1702 CAD Models
RDHP-1702 Part Data Attributes:
|
RDHP-1702
Power Integrations
Buy Now
|
Compare Parts:
RDHP-1702
Power Integrations
|
Samacsys Manufacturer | Power Integrations |