-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0067
|
Newark | Dc/Dc Converter, 1W, 5V, 0.2A, Sip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Recom Power RE-0505S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $6.6800 | Buy Now |
DISTI #
945-1141-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
172 In Stock |
|
$5.4611 / $6.8300 | Buy Now |
DISTI #
919-RE-0505S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout RoHS: Compliant | 115 |
|
$5.4600 / $6.2800 | Buy Now |
DISTI #
70052157
|
RS | Recom 1W Isolated DC-DC Converter, Vin 4.5 - 5.5 V dc, Vout 5V dc | RECOM Power Inc. RE-0505S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8600 / $6.0400 | RFQ |
|
Future Electronics | RE Series 1 W Single Output 5 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.6700 / $5.9000 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 4 Lead SIP RoHS: Compliant | 0 |
|
$4.8700 / $6.3900 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 128 |
|
$7.2668 / $11.7840 | Buy Now | |
DISTI #
RE-0505S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 98 |
|
$5.3100 / $6.2000 | Buy Now |
DISTI #
ANADCC1835
|
Rutronik | DC/DC Mod 05V to 05V 1W 1kV 1kV THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.9000 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE-0505S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RE-0505S
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Number of Outputs | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RE-0505S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE-0505S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFB-0505S (10018996) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 1kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | RE-0505S vs RFB-0505S (10018996) |
REM10-505S/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | RE-0505S vs REM10-505S/C |
RO-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | RE-0505S vs RO-0505S |
RFB-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | RE-0505S vs RFB-0505S |
FB0505T-1WR4 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, Module-7 | MORNSUN | RE-0505S vs FB0505T-1WR4 |
RFMM-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | RE-0505S vs RFMM-0505S |
PDSE1-S5-S5-D | DC-DC Unregulated Power Supply Module | CUI Inc | RE-0505S vs PDSE1-S5-S5-D |
PDS1-S5-S5-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | RE-0505S vs PDS1-S5-S5-M-TR |
RB-0505S/P | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 | RECOM Power Inc | RE-0505S vs RB-0505S/P |
IE0305D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | XP Power | RE-0505S vs IE0305D |