-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0157
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-2424S/HP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $13.1000 | Buy Now |
DISTI #
RE-2424S/HP-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0417 / $8.8000 | Buy Now |
DISTI #
919-RE-2424SHP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 24Vout RoHS: Compliant | 0 |
|
$7.3900 / $9.2400 | Order Now |
DISTI #
72091371
|
RS | DC-DC Converter, SIP7 2kV unreg, 1W,24V, 42mA, RE Series | RECOM Power Inc. RE-2424S/HP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3000 / $8.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$6.4700 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 24VDC - 2kV/1Sec Isolation - Short Circuit Protection - 4 Lead SIP RoHS: Compliant | 0 |
|
$6.4500 / $7.9200 | Buy Now |
DISTI #
000000000006052091
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 24Vout Min Qty: 1 | 0 |
|
$6.6200 / $7.5000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 24VDC 42mA SIP7 | 0 |
|
$8.1743 / $8.7465 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE-2424S/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RE-2424S/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T4 | |
JESD-609 Code | e3 | |
Length | 19.6 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |