-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0155
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-2424S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $10.4700 | Buy Now |
DISTI #
RE-2424S-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6277 / $7.0300 | Buy Now |
DISTI #
919-RE-2424S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout RoHS: Compliant | 0 |
|
$5.6200 / $6.9400 | Order Now |
DISTI #
72082347
|
RS | DC-DC Converter, 1W, SIP7 1kV Unregulated , Single, 24V, 1.008A, RE Series | RECOM Power Inc. RE-2424S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6200 / $6.8200 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 1W DC/DC 1kV UNREG 24Vin 24Vout RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$6.0200 / $6.1700 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 24VDC - 4 Lead SIP RoHS: Compliant | 0 |
|
$5.1600 / $6.7700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 24VDC 42mA SIP7 | 0 |
|
$6.5534 / $7.0121 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE-2424S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RE-2424S
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W |