Part Details for RE113C1100 by E-Switch Inc
Overview of RE113C1100 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE113C1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3769
|
Newark | Ea Rohs Compliant: Yes |E-Switch RE113C1100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5900 | Buy Now |
DISTI #
EG4765-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1470 | Buy Now |
DISTI #
612-RE113C1100
|
Mouser Electronics | Rocker Switches 16A Oval Rocker Blk On-On RoHS: Compliant | 0 |
|
$0.9720 | Order Now |
|
Future Electronics | RE1 Series SPDT 16 A (AC) 125 V Black Body Panel Mount Snap-In Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.9550 / $1.1800 | Buy Now |
|
Future Electronics | RE1 Series SPDT 16 A (AC) 125 V Black Body Panel Mount Snap-In Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.9550 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 16A 250VAC 248.57VA RoHS: Compliant | 0 |
|
$0.8700 / $1.8230 | Buy Now |
Part Details for RE113C1100
RE113C1100 CAD Models
RE113C1100 Part Data Attributes:
|
RE113C1100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RE113C1100
E-Switch Inc
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 13.4112 mm | |
Body Color | BLACK | |
Body Height | 13.4874 mm | |
Body Length or Diameter | 21.4884 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.323 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RE113C1100
This table gives cross-reference parts and alternative options found for RE113C1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE113C1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81.04.82.95.9K | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RE113C1100 vs 81.04.82.95.9K |