Part Details for RE1903U-NM by L-com Inc
Overview of RE1903U-NM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1903U-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8333
|
Newark | Antomni 800-2100Mhz 3Dbi |L-Com RE1903U-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9900 | Buy Now |
DISTI #
5073-RE1903U-NM-ND
|
DigiKey | ANTOMNI 800-2100MHZ 3DBI Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.5479 / $51.2900 | Buy Now |
DISTI #
73599319
|
RS | 800/1800/1900 MHz Tri-Band 3 dBi Mag Mount Omni N-Male Connector- | L-com RE1903U-NM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 800-2100MHz 3dBi | 0 |
|
$37.7200 / $49.9400 | Buy Now |
DISTI #
RE1903U-NM
|
L-com US | This compact magnetic mount 3 dBi omni antenna provides broad coverage and is designed to operate in 900MHz, 1800MHz and 1900MHz bands. This Tri-Band design eliminates the need to purchase different antennas for each frequency. In the 800MHz - 900MHz band it is ideally suited for GSM, ISM, WLAN, LPWAN, and RFID applications. In the 1800MHz and 1900MHz bands it can be used with Personal Communication Services (PCS) cellular radio wireless applications, and LPWAN/IoT/M2M applications. This antenna is also compatible with UMTS 1900 MHz and UMTS 2100 MHz applications. The compact size of this antenna is ideal where omni-directional coverage and low visibility are desired. Mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility is required. The magnetic base is suitable for fixing to vehicles or other metal surfaces as well as sitting on a tabletop or shelf. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability. For additional information and complete specification, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 176 |
|
$21.5000 / $42.9900 | Buy Now |