Part Details for RE22R1CMR by Schneider Electric
Overview of RE22R1CMR by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE22R1CMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6811
|
Newark | Time Delay Relay, Spdt, 0.05S-300H, 240V, Contact Voltage Vdc:-, Time Min:0.05S, Time Max:300H, Product Range:Zelio Time Re22 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V, Rohs Compliant: Yes |Schneider Electric RE22R1CMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$65.5700 / $87.4300 | Buy Now |
DISTI #
4008-RE22R1CMR-ND
|
DigiKey | RELAY TIME DELAY 300HR 8A 250V Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$63.2160 / $80.0700 | Buy Now |
DISTI #
996-RE22R1CMR
|
Mouser Electronics | Time Delay & Timing Relays TIMER, 24-240VAC/VDC IN, 8A SPDT OUT, OF | 9 |
|
$63.2100 / $80.0600 | Buy Now |
DISTI #
70990226
|
RS | TIMER 24-240VAC/VDC IN 8A SPDT OUT OFF DELAY | Schneider Electric RE22R1CMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$64.0600 / $80.0700 | Buy Now |
DISTI #
RE22R1CMR
|
TME | Timer, 0,05s÷300h, SPDT, 250VAC/8A, Usup: 24÷240VAC, 24÷240VDC Min Qty: 1 | 38 |
|
$43.8300 / $51.0300 | Buy Now |
DISTI #
2835339
|
element14 Asia-Pacific | TIME DELAY RELAY, SPDT, 0.05S-300H, 240V RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$78.1106 / $82.7726 | Buy Now |
DISTI #
2835339
|
Farnell | TIME DELAY RELAY, SPDT, 0.05S-300H, 240V RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 9 |
|
$76.0598 / $86.9290 | Buy Now |
Part Details for RE22R1CMR
RE22R1CMR CAD Models
RE22R1CMR Part Data Attributes:
|
RE22R1CMR
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE22R1CMR
Schneider Electric
Off-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | OFF-DELAY RELAY |