Part Details for RE46C100D8F by Microchip Technology Inc
Overview of RE46C100D8F by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RE46C100D8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0628
|
Newark | Horn Driver 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip RE46C100D8F Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
RE46C100D8F-ND
|
DigiKey | IC HORN DRIVER 8DFN Min Qty: 1650 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
RE46C100D8F
|
Avnet Americas | HORN DRIVER - Rail/Tube (Alt: RE46C100D8F) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
579-RE46C100D8F
|
Mouser Electronics | Gate Drivers Horn Driver I/C 8 DFN 2x3x0.9mm TUBE RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
DISTI #
RE46C100D8F
|
Microchip Technology Inc | Horn Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15285 Alternates Available |
|
$0.4200 / $0.5800 | Buy Now |
DISTI #
70569769
|
RS | IC HORN DRIVER | Microchip Technology Inc. RE46C100D8F RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$0.4630 | Buy Now |
|
Onlinecomponents.com | Piezoelectric Horn Driver Circuit - 100 nA Supply - 8-DFN (2x3) Package - Surface Mount. RoHS: Compliant | 15150 Factory Stock |
|
$0.4389 / $0.6392 | Buy Now |
DISTI #
RE46C100D8F
|
Avnet Americas | HORN DRIVER - Rail/Tube (Alt: RE46C100D8F) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.5800 | Buy Now |
|
Ameya Holding Limited | 15285 |
|
RFQ |
Part Details for RE46C100D8F
RE46C100D8F CAD Models
RE46C100D8F Part Data Attributes:
|
RE46C100D8F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C100D8F
Microchip Technology Inc
IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for RE46C100D8F
This table gives cross-reference parts and alternative options found for RE46C100D8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C100D8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C100D8TF | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Microchip Technology Inc | RE46C100D8F vs RE46C100D8TF |