Part Details for RE46C105E14F by Microchip Technology Inc
Overview of RE46C105E14F by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for RE46C105E14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2317
|
Newark | Horn Driver, Dip-14, Ic Function:Piezoelectric Horn Driver With Voltage Regulator And Led Driver, Supply Voltage Min:6V, Supply Voltage Max:13.8V, Ic Package Type:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip RE46C105E14F Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
RE46C105E14F-ND
|
DigiKey | IC HORN DRIVER DUAL 14DIP Min Qty: 570 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
RE46C105E14F
|
Avnet Americas | Piezoelectric Horn Driver 14-Pin PDIP - Rail/Tube (Alt: RE46C105E14F) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 / $1.5300 | Buy Now |
DISTI #
579-RE46C105E14F
|
Mouser Electronics | Gate Drivers HORN DRIVER W/VREG LED LOW BATT DET RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
RE46C105E14F
|
Microchip Technology Inc | Horn driver w/Vreg, LED, low batt det, BO det, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
DISTI #
70414486
|
RS | Microchip RE46C105E14F, Piezoelectric Driver, 14-Pin, PDIP | Microchip Technology Inc. RE46C105E14F RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Piezoelectric Horn Driver 14-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.2300 / $1.7900 | Buy Now |
DISTI #
RE46C105E14F
|
Avnet Americas | Piezoelectric Horn Driver 14-Pin PDIP - Rail/Tube (Alt: RE46C105E14F) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 / $1.5300 | Buy Now |
DISTI #
RE46C105E14F
|
Avnet Americas | Piezoelectric Horn Driver 14-Pin PDIP - Rail/Tube (Alt: RE46C105E14F) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 / $1.5300 | Buy Now |
Part Details for RE46C105E14F
RE46C105E14F CAD Models
RE46C105E14F Part Data Attributes
|
RE46C105E14F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C105E14F
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,DIP,14PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RE46C105E14F
This table gives cross-reference parts and alternative options found for RE46C105E14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C105E14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C105S14F | SPECIALTY ANALOG CIRCUIT, PDSO14, ROHS COMPLIANT, SOIC-14 | Microchip Technology Inc | RE46C105E14F vs RE46C105S14F |
RE46C105S14TF | IC,SMOKE DETECTOR,CMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | RE46C105E14F vs RE46C105S14TF |