Part Details for RE46C129E16F by Microchip Technology Inc
Overview of RE46C129E16F by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for RE46C129E16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9075
|
Newark | Ionization Smoke Detector Ic W/Continuous, Interconnect 16 Pdip .300In Ctube Rohs Compliant: Yes |Microchip RE46C129E16F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9970 | Buy Now |
DISTI #
RE46C129E16F-ND
|
DigiKey | IC SMOKE DETECTOR CMOS 16DIP Min Qty: 700 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9400 | Buy Now |
DISTI #
RE46C129E16F
|
Avnet Americas | Ionization Smoke Detector Continuous Tone 16-Pin PDIP Tube - Bulk (Alt: RE46C129E16F) RoHS: Compliant Min Qty: 650 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.2300 | Buy Now |
DISTI #
579-RE46C129E16F
|
Mouser Electronics | Smoke Detectors ION SMOKE DET IC W/CONT INTERCONNECT RoHS: Compliant | 0 |
|
$0.9400 | Order Now |
DISTI #
70567597
|
RS | Ionization smoke detector IC w/continuous, interconnect | Microchip Technology Inc. RE46C129E16F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
RE46C129E16F
|
Avnet Americas | Ionization Smoke Detector Continuous Tone 16-Pin PDIP Tube - Bulk (Alt: RE46C129E16F) RoHS: Compliant Min Qty: 650 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.2300 | Buy Now |
|
NAC | Ionization smoke detector IC w/continuous, interconnect - Package: 16 PDIP .300in CTUBE RoHS: Compliant Min Qty: 325 Package Multiple: 25 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
Part Details for RE46C129E16F
RE46C129E16F CAD Models
RE46C129E16F Part Data Attributes:
|
RE46C129E16F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C129E16F
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,DIP,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |