Part Details for RE46C317E8F by Microchip Technology Inc
Overview of RE46C317E8F by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for RE46C317E8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9046
|
Newark | Piezoelectric Horn Driver, Dip-8, Ic Function:Piezoelectric Horn Driver & Voltage Regulator, Supply Voltage Min:2V, Supply Voltage Max:5V, Ic Package Type:Dip, No. Of Pins:8Pins, Operating Temperature Min:-10°C, Product Range:- Rohs Compliant: Yes |Microchip RE46C317E8F Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
RE46C317E8F-ND
|
DigiKey | IC DRIVER HORN PIEZO W/BO 8DIP Min Qty: 540 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2375 | Buy Now |
DISTI #
RE46C317E8F
|
Avnet Americas | HORN DRIVER W/BO DET - Rail/Tube (Alt: RE46C317E8F) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$1.1800 / $1.5500 | Buy Now |
DISTI #
579-RE46C317E8F
|
Mouser Electronics | Smoke Detectors Horn driver w/BO det RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
V36:1790_06507711
|
Arrow Electronics | Piezoelectric Horn Driver 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1310 | Americas - 5 |
|
$1.1560 | Buy Now |
DISTI #
RE46C317E8F
|
Microchip Technology Inc | CMOS DC-DC Converter and Piezo-electric Horn Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
70470265
|
RS | Piezoelectric Horn Driver w/Boost PDIP8 | Microchip Technology Inc. RE46C317E8F RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.2400 | Buy Now |
DISTI #
66453896
|
Verical | Piezoelectric Horn Driver 8-Pin PDIP Tube Min Qty: 5 Package Multiple: 1 Date Code: 1310 | Americas - 5 |
|
$1.1560 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for RE46C317E8F
RE46C317E8F CAD Models
RE46C317E8F Part Data Attributes:
|
RE46C317E8F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C317E8F
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for RE46C317E8F
This table gives cross-reference parts and alternative options found for RE46C317E8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C317E8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C317S8F | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | RE46C317E8F vs RE46C317S8F |