Part Details for REA1632472M016B by Kyocera AVX Components
Overview of REA1632472M016B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1632472M016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1632472M016B-ND
|
DigiKey | SERIES: REA/ CASE: 1632/ CAP: 47 Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) |
318 In Stock |
|
$0.5624 / $1.6400 | Buy Now |
DISTI #
REA1632472M016B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1632472M016B) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks, 0 Days Container: Bulk | 390 Factory Stock |
|
$0.7553 | Buy Now |
DISTI #
581-REA1632472M016B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 4700uF 1632 1570mA 20% RoHS: Compliant | 725 |
|
$0.8670 / $2.2700 | Buy Now |
DISTI #
73975276
|
RS | Standard Aluminum Radial Chip,4700uF,16V | AVX REA1632472M016B RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks | 0 |
|
$0.8820 | Buy Now |
DISTI #
REA1632472M016B
|
TME | Capacitor: electrolytic, THT, 4700uF, 16VDC, Ø16x32mm, ±20%, 1570mA Min Qty: 390 | 0 |
|
$0.6400 | RFQ |
Part Details for REA1632472M016B
REA1632472M016B CAD Models
REA1632472M016B Part Data Attributes
|
REA1632472M016B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1632472M016B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.752 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1632472M016B
This table gives cross-reference parts and alternative options found for REA1632472M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1632472M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH016M4700B7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | REA1632472M016B vs SH016M4700B7F-1632 |
ESH478M016AM2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | REA1632472M016B vs ESH478M016AM2KA |
SY016M4700B7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | REA1632472M016B vs SY016M4700B7F-1632 |
SH016M4700A7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | REA1632472M016B vs SH016M4700A7F-1632 |
ESH478M016AM2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | REA1632472M016B vs ESH478M016AM2AA |