Part Details for REA1632820M250B by Kyocera AVX Components
Overview of REA1632820M250B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1632820M250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1632820M250B-ND
|
DigiKey | ALUMINUM RADIAL Min Qty: 1560 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3148 | Buy Now |
DISTI #
REA1632820M250B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1632820M250B) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6536 | Buy Now |
DISTI #
73975261
|
RS | Standard Aluminum Radial Chip,82uF,250V | AVX REA1632820M250B RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks | 0 |
|
$1.2200 | Buy Now |
DISTI #
REA1632820M250B
|
TME | Capacitor: electrolytic, THT, 82uF, 250VDC, Ø16x32mm, ±20%, 390mA Min Qty: 390 | 0 |
|
$0.8700 | RFQ |
Part Details for REA1632820M250B
REA1632820M250B CAD Models
REA1632820M250B Part Data Attributes
|
REA1632820M250B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1632820M250B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.615 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1632820M250B
This table gives cross-reference parts and alternative options found for REA1632820M250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1632820M250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RB826M250EN3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | REA1632820M250B vs 105RB826M250EN3F |
105RB826M250EN2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | REA1632820M250B vs 105RB826M250EN2A |
105RB826M250EN3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | REA1632820M250B vs 105RB826M250EN3E |
105RB826M250EN3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | REA1632820M250B vs 105RB826M250EN3B |
105RB826M250EN2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | REA1632820M250B vs 105RB826M250EN2E |
105RB826M250EN2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | REA1632820M250B vs 105RB826M250EN2F |
105RB826M250EN2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | REA1632820M250B vs 105RB826M250EN2B |