Part Details for REA1635680M400B by Kyocera AVX Components
Overview of REA1635680M400B by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1635680M400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REA1635680M400B
|
Avnet Americas | ALUMINUM RADIAL (Alt: REA1635680M400B) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.0447 | Buy Now |
DISTI #
73975250
|
RS | Standard Aluminum Radial Chip,68uF,400V | AVX REA1635680M400B RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $2.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 390 | 0 |
|
$1.5100 | Buy Now |
DISTI #
REA1635680M400B
|
Avnet Americas | ALUMINUM RADIAL (Alt: REA1635680M400B) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.0447 | Buy Now |
DISTI #
REA1635680M400B
|
TME | Capacitor: electrolytic, THT, 68uF, 400VDC, Ø16x35mm, ±20%, 420mA Min Qty: 390 | 0 |
|
$1.0700 | RFQ |
DISTI #
REA1635680M400B
|
Avnet Americas | ALUMINUM RADIAL (Alt: REA1635680M400B) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.0447 | Buy Now |
Part Details for REA1635680M400B
REA1635680M400B CAD Models
REA1635680M400B Part Data Attributes
|
REA1635680M400B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1635680M400B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.816 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1635680M400B
This table gives cross-reference parts and alternative options found for REA1635680M400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1635680M400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SAW68MEFCGC16X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | REA1635680M400B vs 400SAW68MEFCGC16X35 |
400SAW68MEFC16X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | REA1635680M400B vs 400SAW68MEFC16X35 |