Part Details for REA1832820M400B by Kyocera AVX Components
Overview of REA1832820M400B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA1832820M400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1832820M400B-ND
|
DigiKey | CAP ALUM 82UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1715 In Stock |
|
$1.5751 / $3.8300 | Buy Now |
DISTI #
REA1832820M400B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1832820M400B) RoHS: Compliant Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks, 0 Days Container: Bulk | 2860 Factory Stock |
|
$1.5632 | Buy Now |
DISTI #
581-REA1832820M400B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 82uF 1832 580mA RoHS: Compliant | 1144 |
|
$1.7900 / $4.2700 | Buy Now |
DISTI #
73975223
|
RS | Standard Aluminum Radial Chip,82uF,400V | AVX REA1832820M400B RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 / $2.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks | 0 |
|
$1.8300 | Buy Now |
DISTI #
REA1832820M400B
|
TME | Capacitor: electrolytic, THT, 82uF, 400VDC, Ø18x32mm, ±20%, 580mA Min Qty: 286 | 0 |
|
$1.3100 | RFQ |
Part Details for REA1832820M400B
REA1832820M400B CAD Models
REA1832820M400B Part Data Attributes:
|
REA1832820M400B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1832820M400B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.984 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |