-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0992
|
Newark | Dc-Dc Converter, Medical, 3.4V, 3A, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.4V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Recom Power REC15-123.4S/H2/M/X2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9100 / $70.1800 | Buy Now |
DISTI #
REC15-123.4S/H2/M/X2-ND
|
DigiKey | DC DC CONVERTER 3.4V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.9003 / $59.3700 | Buy Now |
DISTI #
919-REC15123.4SH2MX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 3.4Vout 3A RoHS: Compliant | 0 |
|
$50.4200 / $59.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$46.2600 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - Input: 9 to 18VDC - Output: 3.4VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hole RoHS: Compliant | 0 |
|
$47.2600 / $62.7000 | Buy Now |
DISTI #
000000000006052392
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 3.4Vout 3A Min Qty: 1 | 0 |
|
$48.6200 / $53.6900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-18VDC 3.4VDC 3A 2"x1"/D | 0 |
|
$59.1426 / $62.0997 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15-123.4S/H2/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC15-123.4S/H2/M/X2
RECOM Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDIP-P4 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.4408 V | |
Output Voltage-Min | 3.3592 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0252 s | |
Width | 25.4 mm |