Datasheets
REC15-243.4S/H3/M by: RECOM Power Inc

DC-DC Regulated Power Supply Module,

Part Details for REC15-243.4S/H3/M by RECOM Power Inc

Overview of REC15-243.4S/H3/M by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REC15-243.4S/H3/M

Part # Distributor Description Stock Price Buy
DISTI # 63X0472
Newark 15W Dc/Dc-Converter Econoline 2"x1" 3Kv Reg 2:1/Tube |Recom Power REC15-243.4S/H3/M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $73.5800
  • 25 $70.2200
  • 50 $68.3500
  • 100 $66.1100
  • 250 $63.8700
$63.8700 / $73.5800 Buy Now
DISTI # REC15-243.4S/H3/M-ND
DigiKey DC DC CONVERTER 3.4V 15W Min Qty: 1 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 1 $62.2500
  • 5 $60.2500
  • 10 $59.4150
  • 25 $57.5284
  • 50 $54.9202
  • 100 $53.3601
$53.3601 / $62.2500 Buy Now
DISTI # 919-REC15-243.4S/H3M
Mouser Electronics Isolated DC/DC Converters - Through Hole 15W18-36VIN 3.4V THT RoHS: Compliant 0
  • 1 $62.2500
  • 5 $60.2500
  • 10 $59.4100
  • 20 $57.5200
  • 50 $54.9200
  • 100 $53.3600
$53.3600 / $62.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 0
  • 10 $48.5100
$48.5100 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - Input: 18 to 36VDC - Output: 3.4VDC - 3kV Isolation - Metal Case - Thru Hole RoHS: Compliant 0
  • 1 $65.7500
  • 5 $58.4700
  • 10 $56.6700
  • 30 $51.8500
  • 50 $51.0800
  • 100 $50.3100
  • 250 $49.5600
$49.5600 / $65.7500 Buy Now
DISTI # 10016323
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 0
  • 10 $57.4700
  • 25 $55.7400
  • 50 $54.9200
  • 100 $53.3600
  • 250 $49.8100
$49.8100 / $57.4700 Buy Now
DISTI # 000000000006052441
Sager Isolated DC/DC Converters - Through Hole 15W18-36VIN 3.4V THT Min Qty: 1 0
  • 1 $56.3100
  • 5 $54.6700
  • 10 $53.1400
  • 25 $51.6700
  • 50 $50.9700
$50.9700 / $56.3100 Buy Now
Ozdisan Elektronik DC/DC CONV 15W 18-36VDC 3.4VDC 3A 2"x1"/D 0
  • 1 $65.1254
  • 10 $62.0242
$62.0242 / $65.1254 RFQ

Part Details for REC15-243.4S/H3/M

REC15-243.4S/H3/M CAD Models

REC15-243.4S/H3/M Part Data Attributes:

REC15-243.4S/H3/M RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC15-243.4S/H3/M RECOM Power Inc DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CB, EN, IEC, UL
Efficiency (Main Output) 85%
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-MDIP-P5
JESD-609 Code e3
Length 50.8 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 3.4408 V
Output Voltage-Min 3.3592 V
Output Voltage-Nom 3.4 V
Package Body Material METAL
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT; OVERLOAD
Ripple Voltage (Main Out) 0.03535 Vrms
Screening Level IEC/EN 60601-1
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 10.2 W
Trim/Adjustable Output NO
Warm-up Time 0.0252 s
Width 25.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC15-243.4S/H3/M by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC15-243.4S/H3/M by RECOM Power Inc

  • Please alert me when REC15-243.4S/H3/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC15-243.4S/H3/M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC15-243.4S/H3/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC15-243.4S/H3/M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC15-243.4S/H3/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC15-243.4S/H3/M by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: