-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2331
|
Newark | Dc-Dc Converter, 12V, 1.67A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REC20-2412S Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1300 / $63.4000 | Buy Now |
DISTI #
1486-REC20-2412S-CHP
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 17 Weeks Container: Tube, Tube |
54 In Stock |
|
$41.4878 / $55.3200 | Buy Now |
DISTI #
919-REC20-2412S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-36Vin 12Vout 1670mA RoHS: Compliant | 2 |
|
$44.9100 / $54.4800 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 36V Input RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$44.7400 / $45.3400 | Buy Now |
|
Onlinecomponents.com | 20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2, V. In: 18-36, V. Out: 12, mA. Out: 1670 RoHS: Compliant |
18 In Stock |
|
$46.1000 / $56.0100 | Buy Now |
DISTI #
76471685
|
Verical | Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 17 |
|
$69.0997 / $70.2760 | Buy Now |
DISTI #
REC20-2412S
|
TME | Converter: DC/DC, 20W, Uin: 18÷36V, Uout: 12VDC, Iout: 1.67A, 2"x1" Min Qty: 18 | 0 |
|
$44.6400 / $52.7900 | RFQ |
DISTI #
REC20-2412S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$40.4700 / $48.7900 | Buy Now |
|
Master Electronics | 20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2, V. In: 18-36, V. Out: 12, mA. Out: 1670 RoHS: Compliant |
18 In Stock |
|
$46.1000 / $56.0100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 18-36VDC 12VDC 1.67A 2"x1" | 0 |
|
$55.1130 / $58.9709 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-2412S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC20-2412S
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |