-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2336
|
Newark | Dc-Dc Converter, 15V, 1.33A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.33A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REC20-2415SZ Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8300 / $69.7200 | Buy Now |
DISTI #
945-2604-5-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.6110 / $60.8500 | Buy Now |
DISTI #
919-REC20-2415SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 15Vout 1333mA RoHS: Compliant | 18 |
|
$50.1400 / $62.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 17 Weeks | 0 |
|
$47.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.2600 / $67.0100 | Buy Now |
DISTI #
81015099
|
Verical | Module DC-DC 24VIN 1-OUT 15V 1.333A 20W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$76.1900 | Buy Now |
DISTI #
REC20-2415SZ
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 15VDC, Iout: 1333mA, 2"x1" Min Qty: 18 | 0 |
|
$49.2800 / $58.2800 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-36VDC 15VDC 1.33A 2"x1" | 0 |
|
$60.7344 / $63.7711 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-2415SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC20-2415SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.995 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |