Part Details for REC20C-50-201-1 by NIDEC Components
Overview of REC20C-50-201-1 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC20C-50-201-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2385
|
Newark | Incremental Encoder, 2Ch, 50 Ppr Rohs Compliant: Yes |Nidec Components REC20C-50-201-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$38.4900 / $54.7800 | Buy Now |
DISTI #
563-2077-ND
|
DigiKey | ROTARY ENCODER OPTICAL 50PPR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
32 In Stock |
|
$37.0134 / $52.6700 | Buy Now |
DISTI #
71926091
|
RS | Optical Encoder,50 P/R resolution, 70mAinput, sq wave, 20mm, wire leads, deten | Nidec Components REC20C-50-201-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$49.8500 / $56.6400 | Buy Now |
DISTI #
C1S153700013907
|
Chip1Stop | Optical Encoders RoHS: Not Compliant pbFree: No Container: Bulk | 2 |
|
$40.0000 | Buy Now |