-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6608
|
Newark | Dc-Dc Converter, 5V, 6A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Isolation Voltage:2Kv Rohs Compliant: Yes |Recom Power REC30E-4805SZ Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3400 / $56.8400 | Buy Now |
DISTI #
945-REC30E-4805SZ-ND
|
DigiKey | 30W DC/DC-CONVERTER 'ECONOLINE' Min Qty: 1 Lead time: 17 Weeks Container: Tube |
17 In Stock |
|
$41.2844 / $48.9300 | Buy Now |
DISTI #
919-REC30E-4805SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 05Vout 6A RoHS: Compliant | 9 |
|
$41.2800 / $48.9200 | Buy Now |
DISTI #
73911307
|
RS | DC-DC Converter, 30W, 18-75Vin, 5Vout, 6A, 1 Output, Thru-Hole, REC30E-Z Series | RECOM Power Inc. REC30E-4805SZ RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5900 / $47.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 8 Package Multiple: 8 Container: Tube | 0Tube |
|
$37.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.3600 / $50.7900 | Buy Now | |
DISTI #
000000000006392315
|
Sager | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 05Vout 6A Min Qty: 1 | 0 |
|
$36.9900 / $48.0900 | Buy Now |
DISTI #
4155335
|
element14 Asia-Pacific | DC-DC CONV, 5V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$44.7256 / $51.5285 | Buy Now |
DISTI #
4155335
|
Farnell | DC-DC CONV, 5V, 6A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 6 |
|
$49.3428 / $50.1205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy