-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7035
|
Newark | Dc-Dc Converter, Medical, 12V, 0.42A, Power Supply Applications:Ite & Medical, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:420Ma, Output Voltage - Output 2:-Rohs Compliant: Yes |Recom Power REC5-4812SRWZ/H2/A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3600 / $31.4200 | Buy Now |
DISTI #
945-1894-5-ND
|
DigiKey | DC DC CONVERTER 12V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
22 In Stock |
|
$23.5400 / $28.3400 | Buy Now |
DISTI #
919-5-4812SRWZH2A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 18-72Vin 12Vout RoHS: Compliant | 8 |
|
$23.1900 / $28.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$21.3700 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 12VDC - 2kVDC Isolation - DIP24 RoHS: Compliant | 0 |
|
$21.8700 / $28.9600 | Buy Now |
DISTI #
REC5-4812SRWZ/H2/A
|
TME | Converter: DC/DC, 5W, Uin: 18÷72V, Uout: 12VDC, Iout: 420mA, DIP24 Min Qty: 1 | 0 |
|
$23.6600 / $27.6700 | RFQ |
DISTI #
000000000006058657
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 18-72Vin 12Vout Min Qty: 1 | 0 |
|
$21.8600 / $24.8000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 18-72VDC 12VDC 420mA DIP24 | 0 |
|
$27.0100 / $28.9007 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4812SRWZ/H2/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4812SRWZ/H2/A
RECOM Power Inc
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |