Part Details for REC7.5-1209SRW/H1/A/M/SMD by RECOM Power Inc
Overview of REC7.5-1209SRW/H1/A/M/SMD by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC7.5-1209SRW/H1/A/M/SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7989
|
Newark | 7.5W Dc/Dc-Converter Econoline Smd 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC7.5-1209SRW/H1/A/M/SMD Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0200 / $40.2500 | Buy Now |
DISTI #
945-2510-ND
|
DigiKey | DC DC CONVERTER 9V 8W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
10 In Stock |
|
$25.5247 / $31.2000 | Buy Now |
DISTI #
919-7.5-1209SRWH1AMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 9Vout RoHS: Compliant | 0 |
|
$25.5200 / $31.2000 | Order Now |
DISTI #
72141153
|
RS | DC-DC Converter, SMD, 1kV, Single,7.5W, 09V, 833mA, REC7.5-S_DRW Series | RECOM Power Inc. REC7.5-1209SRW/H1/A/M/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1800 / $32.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$24.3200 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: 9VDC - 1kVDC Isolation - Metal Case - SMD RoHS: Compliant | 0 |
|
$25.3900 / $33.6100 | Buy Now |
DISTI #
REC7.51209SRWH1AMS
|
TME | Converter: DC/DC, 7.5W, Uin: 9÷18V, Uout: 9VDC, Iout: 833mA, SMT Min Qty: 1 | 0 |
|
$26.8100 / $31.3500 | RFQ |
DISTI #
000000000006059524
|
Sager | Isolated DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 9Vout Min Qty: 1 | 0 |
|
$24.8800 / $28.2200 | Buy Now |