Part Details for REC7.5-2409SRW/H1/A/M/SM by RECOM Power Inc
Overview of REC7.5-2409SRW/H1/A/M/SM by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC7.5-2409SRW/H1/A/M/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DC/DC CONV 7.5W 18-36VDC 9VDC 833mA SMD24P | 0 |
|
$30.7786 / $32.9331 | RFQ |