Part Details for REDFP19063BK1 by Hammond Manufacturing
Overview of REDFP19063BK1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REDFP19063BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F1107
|
Newark | Door, Cabinet Rack, 62.75In, Steel, Accessory Type:Plexi Door, For Use With:Refk Series Cabinet Racks, Enclosure Material:Steel, Body Color:Black, External Height:62.75", External Width:18.84", Product Range:- Rohs Compliant: Yes |Hammond REDFP19063BK1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$451.6100 / $458.6000 | Buy Now |
DISTI #
REDFP19063BK1-ND
|
DigiKey | DOOR PLEXI 62.8X18.8X0.53" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$440.9600 | Buy Now |
DISTI #
546-REDFP19063BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Plexiglas Door for REFK Series 19 x 63" RoHS: Compliant | 0 |
|
$438.1000 / $440.9600 | Order Now |
DISTI #
72077512
|
RS | Refk Fl. Plexi Door 19X63 | Hammond Manufacturing REDFP19063BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$492.6200 / $535.4700 | RFQ |
|
Onlinecomponents.com | rack - plexiglass door for REFK series RoHS: Compliant | 1 Factory Stock |
|
$399.8100 / $410.3300 | Buy Now |
|
Powell Electronics | rack - plexiglass door f Min Qty: 1 | 1 |
|
$389.8100 / $445.5000 | Buy Now |
|
Master Electronics | rack - plexiglass door for REFK series RoHS: Compliant | 1 Factory Stock |
|
$399.8100 / $410.3300 | Buy Now |