Part Details for REDUC-M-KV-M25/M20 by Phoenix Contact
Overview of REDUC-M-KV-M25/M20 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REDUC-M-KV-M25/M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reducing adapter - material: Brass - nickel-plated - connecting thread: M25 x 1.5 - color: silver - with O-ring RoHS: Compliant |
150 In Stock |
|
$3.1300 / $4.5600 | Buy Now |
DISTI #
71197987
|
Verical | Connector Accessories Reducer Adapter Straight Brass Silver Nickel Min Qty: 20 Package Multiple: 10 | Americas - 150 |
|
$4.7510 / $6.0397 | Buy Now |
DISTI #
1647624
|
TTI | Circular Metric Connectors REDUC-M-KV-M25/M20 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$2.9700 / $3.4800 | Buy Now |
|
Master Electronics | Reducing adapter - material: Brass - nickel-plated - connecting thread: M25 x 1.5 - color: silver - with O-ring RoHS: Compliant |
150 In Stock |
|
$3.1300 / $4.5600 | Buy Now |