Part Details for REF06096R8M100K by Kyocera AVX Components
Overview of REF06096R8M100K by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF06096R8M100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF06096R8M100KCT-ND
|
DigiKey | SERIES: REF/ CASE: 0609/ CAP: 6R Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
REF06096R8M100K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF06096R8M100K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 14000 Factory Stock |
|
$0.0482 | Buy Now |
DISTI #
581-REF06096R8M100K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 3806 |
|
$0.0550 / $0.3000 | Buy Now |
DISTI #
74007971
|
RS | Standard Aluminumadial,6.8uF,100V | AVX REF06096R8M100K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 | 0 |
|
$0.0564 | Buy Now |
DISTI #
REF06096R8M100K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF06096R8M100K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 14000 Factory Stock |
|
$0.0482 | Buy Now |
DISTI #
REF06096R8M100K
|
TME | Capacitor: electrolytic, THT, 6.8uF, 100VDC, Ø6.3x9mm, ±20%, 80mA Min Qty: 2000 | 0 |
|
$0.0404 | RFQ |
Part Details for REF06096R8M100K
REF06096R8M100K CAD Models
REF06096R8M100K Part Data Attributes:
|
REF06096R8M100K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF06096R8M100K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0068 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF06096R8M100K
This table gives cross-reference parts and alternative options found for REF06096R8M100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF06096R8M100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF06096R8M100B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REF06096R8M100K vs REF06096R8M100B |