Part Details for REF100-11/12/2 by ebm-papst
Overview of REF100-11/12/2 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF100-11/12/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H7049
|
Newark | Dc Fan, Axial, 100Mm, 12Vdc, Blower Type:Radial, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:104Mm, External Depth:24.9Mm, Air Flow - Cfm:50.6Cfm, Air Flow - M3/Min:1.43M³/Min, Noise Rating:63Dba, Bearing Type:Ball Bearing Rohs Compliant: Yes |Ebm-Papst REF100-11/12/2 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2800 / $96.8200 | Buy Now |
DISTI #
381-2407-ND
|
DigiKey | FAN IMP MTRZD 100X25MM 12VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
476 In Stock |
|
$80.0890 / $98.8600 | Buy Now |
DISTI #
REF100-11/12/2
|
Avnet Americas | DC FLATPAK - RADIAL BLOWER - Bulk (Alt: REF100-11/12/2) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$58.6240 / $95.3077 | Buy Now |
DISTI #
5912-REF100-11/12/2
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 104x25mm, 12VDC, 50.6CFM, 7.5W, 5400RPM, Ball, Open Collect Speed Signal RoHS: Compliant | 21 |
|
$81.9600 / $91.9600 | Buy Now |
|
Onlinecomponents.com | Blowers DC Centrifugal Fan, 104x25mm Round, 12VDC, 50.6CFM, 7.5W, 5400RPM, Ball Bearing, Sensor Signal RoHS: Compliant |
144 In Stock 7 Factory Stock |
|
$74.5900 / $93.3900 | Buy Now |
DISTI #
73480198
|
Verical | DC Flat Pak - Radial Blower RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 139 |
|
$97.2842 / $117.1769 | Buy Now |
DISTI #
REF100-11/12/2
|
TME | Fan: DC, radial, 12VDC, Ø100x51mm, 85m3/h, 66dBA, ball bearing Min Qty: 1 | 0 |
|
$102.9300 | RFQ |
DISTI #
000000000001625425
|
Sager | Blowers & Centrifugal Fans Blower, 104x25mm, 12VDC, 50.6CFM, 7.5W, 5400RPM, Ball, Open Collect Speed Signal Min Qty: 1 | 207 |
|
$76.8400 / $93.8600 | Buy Now |
|
Master Electronics | Blowers DC Centrifugal Fan, 104x25mm Round, 12VDC, 50.6CFM, 7.5W, 5400RPM, Ball Bearing, Sensor Signal RoHS: Compliant |
144 In Stock 7 Factory Stock |
|
$74.5900 / $93.3900 | Buy Now |
|
Neutron USA | Blowers FlatPak - Radial Blower | 50 |
|
$249.2400 | Buy Now |
Part Details for REF100-11/12/2
REF100-11/12/2 CAD Models
REF100-11/12/2 Part Data Attributes
|
REF100-11/12/2
ebm-papst
Buy Now
|
Compare Parts:
REF100-11/12/2
ebm-papst
|
Samacsys Manufacturer | ebm-papst |