Part Details for REF1016471M035K by Kyocera AVX Components
Overview of REF1016471M035K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1016471M035K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1016471M035KCT-ND
|
DigiKey | SERIES: REF/ CASE: 1016/ CAP: 47 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7 In Stock |
|
$0.1071 / $0.4800 | Buy Now |
DISTI #
REF1016471M035K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF1016471M035K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 4200 Factory Stock |
|
$0.1514 | Buy Now |
DISTI #
581-REF1016471M035K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 560 |
|
$0.1740 / $0.6300 | Buy Now |
DISTI #
74008010
|
RS | Standard Aluminumadial,470uF,35V | AVX REF1016471M035K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.1770 | Buy Now |
DISTI #
REF1016471M035K
|
TME | Capacitor: electrolytic, THT, 470uF, 35VDC, Ø10x16mm, ±20%, 1526mA Min Qty: 600 | 0 |
|
$0.1280 | RFQ |
Part Details for REF1016471M035K
REF1016471M035K CAD Models
REF1016471M035K Part Data Attributes
|
REF1016471M035K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1016471M035K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1645 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 763 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1016471M035K
This table gives cross-reference parts and alternative options found for REF1016471M035K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1016471M035K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A7477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | REF1016471M035K vs B41821A7477M000 |
35ZLH470MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1016471M035K vs 35ZLH470MEFCKC10X16 |
B41821A7477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | REF1016471M035K vs B41821A7477M000 |
35ZLH470MCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1016471M035K vs 35ZLH470MCC10X16 |
MK1V477M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | REF1016471M035K vs MK1V477M10016QL |
MK1V477M10016SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | REF1016471M035K vs MK1V477M10016SS |
MAL214260471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REF1016471M035K vs MAL214260471E3 |
35ZLH470MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1016471M035K vs 35ZLH470MCE10X16 |
LQ1V477M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REF1016471M035K vs LQ1V477M10016SS |
35ZLH470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1016471M035K vs 35ZLH470MEFCCA10X16 |