Part Details for REF1020821M025B by Kyocera AVX Components
Overview of REF1020821M025B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1020821M025B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF1020821M025B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1020821M025B) RoHS: Compliant Min Qty: 2000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 | Buy Now |
DISTI #
74008157
|
RS | Standard Aluminumadial,820uF,25V | AVX REF1020821M025B RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 600 | 0 |
|
$0.1975 | Buy Now |
DISTI #
REF1020821M025B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1020821M025B) RoHS: Compliant Min Qty: 2000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 | Buy Now |
DISTI #
REF1020821M025B
|
TME | Capacitor: electrolytic, THT, 820uF, 25VDC, Ø10x20mm, ±20%, 1900mA Min Qty: 200 | 0 |
|
$0.1420 | RFQ |
Part Details for REF1020821M025B
REF1020821M025B CAD Models
REF1020821M025B Part Data Attributes:
|
REF1020821M025B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1020821M025B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.205 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1020821M025B
This table gives cross-reference parts and alternative options found for REF1020821M025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1020821M025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESC827M025AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | REF1020821M025B vs ESC827M025AH4DA |
MK1E827M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | REF1020821M025B vs MK1E827M10020QR |
25ZLH820MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1020821M025B vs 25ZLH820MCA10X20 |
NRSG821M25V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF1020821M025B vs NRSG821M25V10X20TB12.7MMPF |
NRSH821M25V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF1020821M025B vs NRSH821M25V10X20TB12.7MMPF |
NRSG821M25V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF1020821M025B vs NRSG821M25V10X20TBNF |
MK1E827M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | REF1020821M025B vs MK1E827M10020JL |
25ZLK820MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1020821M025B vs 25ZLK820MCE10X20 |
MAL217236821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REF1020821M025B vs MAL217236821E3 |
MK1E827M10020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | REF1020821M025B vs MK1E827M10020QL |