-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4714
|
Newark | Voltage Ref, Series, 10V, Soic-8, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:10V, Initial Accuracy:10Mv, Temperature Coefficient:± 10Ppm/°C, Voltage Reference Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS REF102AU/2K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2000 / $5.4400 | Buy Now |
DISTI #
296-41381-1-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$2.3038 / $4.5900 | Buy Now |
DISTI #
595-REF102AU/2K5
|
Mouser Electronics | Voltage References Precision Voltage Reference RoHS: Compliant | 4814 |
|
$2.3000 / $4.6900 | Buy Now |
|
Ameya Holding Limited | SOIC (D) 8 /PRECISION VOLTAGE REFERENCE | 295 |
|
RFQ | |
DISTI #
41S8786
|
Bürklin Elektronik | Voltage Reference IC, SOIC-8, REF102AU/2K5 Min Qty: 1 | 2190 |
|
$5.0055 / $7.5083 | Buy Now |
DISTI #
3009288RL
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 10V, SOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.5734 / $4.1381 | Buy Now |
DISTI #
3009288
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 10V, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5734 / $4.8649 | Buy Now |
DISTI #
3009288RL
|
Farnell | VOLTAGE REF, SERIES, 10V, SOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$2.4458 / $3.9334 | Buy Now |
DISTI #
3009288
|
Farnell | VOLTAGE REF, SERIES, 10V, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.4458 / $5.1437 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 10V 8SOIC | 46000 |
|
$3.5800 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF102AU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102AU/2K5
Texas Instruments
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF102AU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102AU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF102AU | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | Texas Instruments | REF102AU/2K5 vs REF102AU |
REF102AUG4 | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | Texas Instruments | REF102AU/2K5 vs REF102AUG4 |
REF102AU/2K5G4 | 2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-SOIC | Texas Instruments | REF102AU/2K5 vs REF102AU/2K5G4 |
REF102AU | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, SOIC-8 | Burr-Brown Corp | REF102AU/2K5 vs REF102AU |